Texas Instruments TLV62150RGTT

Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62150RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-95.98%

CAD Models

Download Texas Instruments TLV62150RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.796
$ 0.796
Stock
298,549
404,983
404,983
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV62150RGTT.

Related Parts

Texas InstrumentsTLV62150ARGTR
4-17V 1A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 1A 16QFN
Texas InstrumentsTLV62150ARGTT
4-17V, 1A STEP-DOWN CONVERTER with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTPS62150RGTR
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TLV62150RGTT provided by its distributors.

Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R
Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max, PQCC16
Buck Yes 2.5MHz Adjustable 1 5V 900mV 17V 4V QFN , 950¦Ìm
TLV62150 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3mm 1A 2.5MHz
Dc/Dc Conv, Sync Buck, 2.5Mhz, Qfn-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:16Pins; Output Current:1A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62150RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62150RGTT .