Texas Instruments TLV5636IDGKR

12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
$ 14.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-4.33%

CAD Models

Download Texas Instruments TLV5636IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.182
$ 14.55
$ 14.55
Stock
113,576
259,228
259,228
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV5636CDGKR
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5636CDGKG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5616IDGK
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV5636IDGKR provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 233KSPS, MSOP-8, FULL REEL
2.7V~3.3V,5V 75dB 12bit 1 12 SPI 2.7V~3.3V,5V String DAC VSSOP-8 , 970¦Ìm
Converters - Digital to Analog (DAC) 12-Bit, 1 us DAC Serial Out
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC TLV5636 digital to analog converter 2.9V 7mus 233ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.