Texas Instruments TLV5616CDGK

DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5616CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet29 pages26 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TLV5616CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 5.88
$ 5.88
Stock
285,924
523,150
523,150
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV5616IDGK
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube
Texas InstrumentsTLV5616IDGKR
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Texas InstrumentsTLV5636CDGKR
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5616CDGK provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP Tube
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-VSSOP 0 to 70
2.7V~3.3V,5V 74dB 12bit 1 12 SPI 2.7V~3.3V,5V String DAC VSSOP-8 970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC TLV5616 digital to analog converter 3.2V 20mus 102ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.