Texas Instruments TLV431AIDBVRE4

1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431AIDBVRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet46 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Datasheet63 pages18 years ago

Newark

iiiC

Farnell

Mouser

CAD Models

Download Texas Instruments TLV431AIDBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.225
Stock
615,844
3,638,330
3,638,330
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
1.24 V
1.24 V
1.24 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
39 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments TLV431AIDBVRE4 provided by its distributors.

1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R
V REG, SHUNT ADJUST, SOT-23-5, 431; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Temperature Coefficient:39ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:431; Cathode Current Ik Max:15mA; Cathode Voltage Vka Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:15mA; Output Voltage:6V; Output Voltage Max:6V; Output Voltage Min:1.24V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Temperature Coeff Over Temp Range:6mV; Termination Type:SMD; Voltage Regulator Type:Adjustable Precision Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.