Texas Instruments TLV4314QPWRQ1

Automotive-grade, quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4314QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-27.95%

CAD Models

Download Texas Instruments TLV4314QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.574
Stock
806,686
427,645
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
-
1.5 V/µs
Gain Bandwidth Product
-
3 MHz
Input Offset Voltage (Vos)
-
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TLV4314QPWRQ1 provided by its distributors.

Automotive-grade, quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
0.005% Rail to Rail 1.8V ¡À2.75V,5.5V General Purpose TSSOP-14 5mm*4.4mm
Four channels 1pA 1.5V/us 3MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.