Texas Instruments TLV3542IDGKR

Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3542IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-85.82%

CAD Models

Download Texas Instruments TLV3542IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 1.235
Stock
296,493
326,833
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
150 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TLV3542IDGKR provided by its distributors.

Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125
Dual 3pA 150V/us 100MHz VSSOP-8 Operational Amplifier ROHS
Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
5.2mA(x2 Channels) 150V/¦Ìs 7.5nV/rtHz 100MHz Rail to Rail 100mA 2 2 2.5V ¡À2.75V,5.5V 2mV 3pA 200MHz CMOS VSSOP-8
ANALOG DEVICES AD7710ARZ.IC, ADC, 24BIT, 1.02KSPS, SOIC-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.