Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX998EUT+T

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX998EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+21.34%

CAD Models

Download Analog Devices MAX998EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3501AIDBVR
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AIDBVTG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AQDBVRQ1
Operational Amplifier, 1 Func, 6500uV Offset-Max, 7.5ns Response Time, CMOS, PDSO6
Analog DevicesMAX9109EUT+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Texas InstrumentsTLV3012AIDBVR
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3011AIDBVR
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX998EUT+T provided by its distributors.

Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
MAX998 Series 5.5 V 300 nA SMT Single General Purpose Comparator - SOT-23-6
Comparator Single R-R O/P 5.5V 6-Pin SOT-23 T/R
Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO6
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant GULL WING Contains Lead General Purpose General Purpose Comparator -40C~85C 95dB CMRR 100dB PSRR 5mV 2.9mm
COMPARATOR, R TO R, SINGLE, 20NS, SOT-23; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 20ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 6Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX998EUT-T