Texas Instruments TLV320DAC23PWR

Low-Power Stereo DAC with HP Amplifier 28-TSSOP 0 to 0
$ 2.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC23PWR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages25 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320DAC23PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 4.264
Stock
540,741
230,346
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC23PWR.

Related Parts

Texas InstrumentsPCM1789PW
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Texas InstrumentsPCM1789PWR
24-Bit Stereo DAC, 113dB SNR, 192kS/s, TSSOP, 5V
Texas InstrumentsPCM1789TPWRQ1
Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments TLV320DAC23PWR provided by its distributors.

Low-Power Stereo DAC with HP Amplifier 28-TSSOP 0 to 0
DAC 2-CH Delta-Sigma 24-bit 28-Pin TSSOP T/R
Converters - Digital to Analog (DAC) Low-Power, Portable Aud Converter
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 2&3-Wire; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.