Texas Instruments TLV320AIC33IGQE

Low Power Stereo Audio Codec For Portable Audio/telephony | IC Stereo Audio Codec 80-BGA
$ 5.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC33IGQE.

Newark

Datasheet93 pages11 years ago
Datasheet93 pages12 years ago

Texas Instruments

iiiC

Verical

Mouser

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TLV320AIC33IGQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.94
$ 5.726
Stock
176,285
242,260
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
80
80
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC33IGQE.

Related Parts

Texas InstrumentsTWL1103GQER
Audio Codec 1ADC / 1DAC 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC33IGQE provided by its distributors.

LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC STEREO AUDIO CODEC 80-BGA
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray
Converters - Digital to Analog (DAC) Lo-Pwr Stereo Codec w/6 Inp, 7 Otp
Low-Power Stereo CODEC with 10 Inputs, 7 Outputs, HP/Speaker Amplifier and Enhanced Digital Effects 80-BGA MIC OSTA JUNIO -40 to 85
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:80-VFBGA; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.