Texas Instruments TLV320AIC3111IRHBT

Low-Power Audio CODEC with embedded miniDSP and Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3111IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages11 years ago
Datasheet157 pages14 years ago
Datasheet156 pages14 years ago
Datasheet154 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments TLV320AIC3111IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.21
$ 2.189
Stock
203,854
217,634
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
4 B
4 B
Interface
2-Wire, I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
Number of A/D Converters
1
1
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
91 dB
91 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3111IRHBT.

Related Parts

Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsPCM3052ARTFR
24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC3111IRHBT provided by its distributors.

Low-Power Audio CODEC with embedded miniDSP and Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 91dB 1.1V 1mm 1.3W
Audio Codec 2ADC / 2DAC 16-Bit 32-Pin VQFN EP T/R
IC CODEC STER AUDIO 24 BIT 32QFN
Interface - CODECs Low-Pwr Audio CODEC
VQFN-32(5x5) Audio Interface ICs ROHS
Audio Amplifier, 1.29W, 2 Channel(s), 1 Func, PQCC32
IC SUPERVISOR 2 CHANNEL SOT23-5
TLV320AIC3111 LOW-POWER AUDIO CO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.