Texas Instruments TLV320AIC28RGZR

Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85

Submit Request for Quote

Unfortunately we do not know of any distributors for TLV320AIC28RGZR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC28RGZR.

Texas Instruments

Datasheet86 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet85 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet85 pages18 years ago
Datasheet54 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.574
Stock
0
387,630
Authorized Distributors
0
0
Case/Package
-
VQFN
Number of Pins
48
48
Resolution
-
3 B
Interface
-
I2S, SPI, Serial
Number of A/D Converters
1
2
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
-
92 dB
Min Supply Voltage
-
1.1 V
Max Supply Voltage
-
4.2 V

Descriptions

Descriptions of Texas Instruments TLV320AIC28RGZR provided by its distributors.

Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.