Texas Instruments TLV320AIC28IRGZG4

Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC28IRGZG4.

Texas Instruments

Datasheet85 pages14 years ago
Datasheet85 pages18 years ago
Datasheet54 pages19 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 7.471
Stock
23,870
276,517
Authorized Distributors
0
5
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
3 B
3 B
Interface
I2S, SPI, Serial
I2S, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
4.2 V
4.2 V

Descriptions

Descriptions of Texas Instruments TLV320AIC28IRGZG4 provided by its distributors.

Low-Power Mono ADC / Stereo DAC with 6 audio inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
Audio Codec 2ADC / 2DAC 32-Bit 48-Pin VQFN EP Rail
Converters - Digital to Analog (DAC) Lo-Pwr Stereo Codec
IC STEREO AUDIO CODEC LP 48-VQFN
SPECIALTY CONSUMER CIRCUIT PQCC48
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.