Texas Instruments TLV320AIC23BRHD

Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23BRHD.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet54 pages14 years ago
Datasheet54 pages16 years ago
Datasheet54 pages16 years ago
Datasheet54 pages17 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Texas Instruments TLV320AIC23BRHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23BRHD.

Related Parts

Texas InstrumentsPCM3070IRHBR
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC23BRHD provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70
Tube e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.42V 70.788759mg 23mW
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin VQFN EP Tube
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:28-VQFN; No. of Pins:28; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.