Texas Instruments TLV320AIC15IDBTG4

Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC15IDBTG4.

Texas Instruments

Datasheet53 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLV320AIC15IDBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.488
Stock
61,657
292,267
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TLV320AIC15IDBTG4 provided by its distributors.

Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Tube TWOS COMPLEMENT Not For New Designs Nickel/Palladium/Gold (Ni/Pd/Au) codec 84dB 1.1V 97.49401mg 104ksps
IC SGL CH CODEC LP LV 30-TSSOP
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.