Texas Instruments TLV320AIC12KIRHBT

Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC12KIRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet62 pages18 years ago
Datasheet25 pages19 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments TLV320AIC12KIRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 2.586
Stock
131,678
401,718
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
2 B
2 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Number of A/D Converters
1
1
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
84 dB
84 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC12KIRHBT.

Related Parts

Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsPCM3052ARTF
24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC12KIRHBT provided by its distributors.

Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Voiceband Audio Codec 1ADC / 1DAC Ch Automotive 32-Pin VQFN EP T/R
AUDIO CODEC, 16 BIT, 26KHZ, QFN-32, FULL REEL
LOW-POWER, HIGHLY-INTEGRATED, PROGRAMMABLE 16-Bit, 26-KSPS MONO CODEC | IC VOICE CODEC 16BIT SER 32VQFN
IC VOICE CODEC 16BIT SER 32VQFN
serial VQFN-32(5x5) Audio Interface ICs ROHS
Tape & Reel (TR) TWOS COMPLEMENT Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 84dB 1.1V 71.809342mg 190mW
TLV320AIC12K LOW-POWER MONO VOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.