Texas Instruments TLV320AIC11CPFBG4

Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC11CPFBG4.

Newark

Datasheet55 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TLV320AIC11CPFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.073
$ 6.073
Stock
26,319
125,620
125,620
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Resolution
2 B
2 B
2 B
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TLV320AIC11CPFBG4 provided by its distributors.

Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70
Audio Codec 1ADC / 1DAC 16-Bit 48-Pin TQFP Tray
IC PCM CODEC PROG MIC AMP 48TQFP
GENERAL PURPOSE LOW I/O VOLTAGE 16-BIT 22-KSPS DSP <AZ
SPECIALTY CONSUMER CIRCUIT PQFP48
Codecs - Voice Band 16-BIT D-TYPE LATCH
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.