Texas Instruments TLV320AIC10IGQER

Low-Power Mono Voice Band CODEC 80-BGA MICROSTAR JUNIOR -40 to 85
$ 3.589

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10IGQER.

Newark

Datasheet57 pages17 years ago

Texas Instruments

Mouser

Sierra IC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC10IGQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.589
$ 1.508
Stock
222,220
84,791
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
80
80
Resolution
2 B
2 B
Interface
SPI, Serial
SPI, Serial
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
87 dB
87 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Related Parts

Texas InstrumentsTWL1103GQER
Audio Codec 1ADC / 1DAC 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC10IGQER provided by its distributors.

Low-Power Mono Voice Band CODEC 80-BGA MICROSTAR JUNIOR -40 to 85
Audio Codec 1ADC / 1DAC 16-Bit 80-Pin BGA MICROSTAR JUNIOR T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Package/Case:80-VFBGA; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Analog Voltage Max:3.6V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 320AIC10IGQER