Texas Instruments TLV320ADC3100IRGET

Low-power stereo analog-to-digital converter (ADC) for voice-activated systems and portable audio 24-VQFN -40 to 85
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320ADC3100IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

Newark

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.38%

CAD Models

Download Texas Instruments TLV320ADC3100IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.757
$ 1.53
Stock
148,936
982,834
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320ADC3100IRGET.

Descriptions

Descriptions of Texas Instruments TLV320ADC3100IRGET provided by its distributors.

Low-power stereo analog-to-digital converter (ADC) for voice-activated systems and portable audio 24-VQFN -40 to 85
ADC Dual Delta-Sigma 8kHz to 96kHz 24-bit Serial (I2C) 24-Pin VQFN T/R
24 VQFN-24(4x4) ADC/DAC - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.