Texas Instruments TLV320A1107PWRG4

PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TLV320A1107PWRG4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320A1107PWRG4.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet19 pages23 years ago
Datasheet23 pages23 years ago

Mouser

Newark

Alternate Parts

Price @ 1000
$ 9.785
$ 9.785
Stock
0
146,103
146,103
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
1.625 B
1.625 B
1.625 B
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments TLV320A1107PWRG4 provided by its distributors.

PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
PCM CODEC; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Audio CODEC IC; Resolution:13 Bits; No. of ADC/DAC:1 / 1; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.