Texas Instruments TLV3701CDBVR

Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3701CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV3701CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.794
Stock
271,823
1,311,523
1,311,523
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV3701IDBVR
Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3701QDBVRG4Q1
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Texas InstrumentsTLV3401CDBVT
Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353
Analog DevicesMAX9117EXK+T
SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference

Descriptions

Descriptions of Texas Instruments TLV3701CDBVR provided by its distributors.

Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70
Tape & Reel (TR) TLV3701 CMOS Push-Pull Rail-to-Rail Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA 36mus 2.9mm 5mV
800nA 36μs CMOS,Push-Pull,Rail to Rail 1 2.5V 16V 5mV@ 15V 250pA@ 15V currency SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.