Texas Instruments TLV27L2IDR

Dual, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L2IDR.

Newark

Datasheet22 pages11 years ago
Datasheet17 pages9 years ago

Texas Instruments

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-43.59%

CAD Models

Download Texas Instruments TLV27L2IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 1.058
Stock
635,352
142,931
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L2IDR.

Related Parts

Texas InstrumentsTLV27L2CDR
Dual, 16-V, 160-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2382IDR
Dual, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2382IDG4
Dual, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV27L2IDR provided by its distributors.

Dual, 16-V, 160-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Dual 1pA 0.06V/us 160kHz SOIC-8 Operational Amplifier ROHS
7¦ÌA(x2 Channels) 60mV/¦Ìs 89nV/rtHz@ 5V 160KHz Rail to Rail 400¦ÌA 2 2 2.7V ¡À8V,16V 500¦ÌV 1pA General Purpose SOIC-8 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.