Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2762IDGK

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2762IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV2762IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
Stock
403,886
1,456,659
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2762IDGK.

Related Parts

Texas InstrumentsTLV2763IDGSR
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2
Texas InstrumentsOPA2333AIDGKT
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments TLV2762IDGK provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 3.6-V, 500-kHz, RRIO operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin VSSOP Tube
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8
20μA(x2 Channels) 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 2 2 ±1.8V,3.6V 550μV 3pA General Purpose VSSOP-8 SMD mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.