STMicroelectronics TSV623IST

TSV623 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV623IST.

IHS

Datasheet24 pages13 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV623IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
STMicroelectronicsTSV623AIST
IC CMOS 2 CIRCUIT 10MINISO / CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
STMicroelectronicsTSV622AIST
TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6232-E/MS
IC OPAMP GP 300KHZ RRO 8MSOP / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6232T-E/MS
1.8V 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER

Descriptions

Descriptions of STMicroelectronics TSV623IST provided by its distributors.

TSV623 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
TSV623IST, DUAL CMOS OP AMP, 420KHZ RAIL-RAIL, 1.5 - 5.5 V, 10-PIN MSOP
Operational Amplifier, 10 Func, 6000uV Offset-Max, CMOS, PDSO2
IC, OP-AMP RRIO 10-MSOP; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:420kHz; Slew Rate:0.19Vµs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:Mini SOIC; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:623; Gain Bandwidth:420kHz; Package / Case:MSOP; Slew Rate:0.19V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics