Texas Instruments TLV2761IDBVTG4

Single 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2761IDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet44 pages12 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLV2761IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
18,366
506,611
506,611
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsTLV2221IDBVR
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
Texas InstrumentsTLV2221CDBVR
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2721IDBVT
Single, 10-V, 510-kHz operational amplifier 5-SOT-23

Descriptions

Descriptions of Texas Instruments TLV2761IDBVTG4 provided by its distributors.

Single 1.8-V, Micro-power, ail-to- ail, Single Supply Amplifier 5-SOT-23 -40 to 85
OP Amp Single GP R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TLV2761IDBVTG4