Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2635ID

IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2635ID.

Texas Instruments

Datasheet25 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2635ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.148
Stock
213,721
196,412
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
-
Number of Circuits
4
4
Slew Rate
-
10 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
730 µA
730 µA

Related Parts

MicrochipMCP6024-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6024T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6L94T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsOPA4172IDR
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV2635ID provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC Tube
4mA 6V/μs 50nV/rtHz 9MHz 77dB shutdown 28mA 4 ±2.75V,5.5V 4.2mV@ 5V 50pA Wideband Amplifier SO SMD mount 9.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:9MHz; Slew Rate:6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.