Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4172IDR

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4172IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Inventory History

3 month trend:
-18.54%

CAD Models

Download Texas Instruments OPA4172IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.978
Stock
729,159
370,432
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4172IDR.

Related Parts

MicrochipMCP6H94T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6024T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesMAX4492ASD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Texas InstrumentsTLV2635ID
IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
RenesasEL5420CSZ
12MHZ RAIL-TO-RAIL INPUT-OUTPUT OP AMP Operational Amplifier
ROHS3Compliant EAR99 MC33074 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 5mV 4500kHz

Descriptions

Descriptions of Texas Instruments OPA4172IDR provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Quad, 36-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 125
4-Channel, 10-MHz, 36V, high slew-rate, low-noise, RRO, op amp 14-SOIC -40 to 125
Four channels 8pA 10V/us 10MHz SOIC-14 Operational Amplifier ROHS
IC OPAMP GP 4 CIRCUIT 14SOIC / 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output Operational Amplifiers
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14
0.00005% Rail to Rail 4.5V ±18V,36V 10MHz General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.