Microchip MCP6L94T-E/SL

MCP6L94 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L94T-E/SL.

Electro Sonic

Datasheet36 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+173%

CAD Models

Download Microchip MCP6L94T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
STMicroelectronicsTS274AIDT
TS274 Series 16 V 3.5 MHz Rail to Rail SMT CMOS Operational Amplifier - SOIC-14
STMicroelectronicsTS274ACDT
TS274 Series 16 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Microchip MCP6L94T-E/SL provided by its distributors.

MCP6L94 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MICROCHIP MCP6L94T-E/SL, QUAD OP AMP, 10MHZ RAIL-RAIL, 2.4 TO 6 V, 14-PIN SOIC
Op Amp 850μA 7V/μs 10MHz 91dB 25mA 4-Ch 2.4V-6V 1mV 1pA SOP SMD 8.65mm × 3.9mm × 1.25mm
IC, OP AMP, QUAD, 10MHZ, 14SOIC; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:10MHz; Slew Rate:7V/µs; Supply Voltage Range:2.4V to 6V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6; Gain Bandwidth:10MHz; Package / Case:SOIC; Slew Rate:7V/µs; Supply Voltage Max:6V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L94T-ESL