Texas Instruments TLV2634IDR

Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2634IDR.

Augswan

Datasheet32 pages4 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2634IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 1.963
Stock
117,736
413,689
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
10 V/µs
6 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
77 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
730 µA
730 µA

Related Parts

Texas InstrumentsTLV2635IDR
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC T/R
Texas InstrumentsTLV2635ID
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC Tube
Texas InstrumentsOPA4172ID
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6024-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14

Descriptions

Descriptions of Texas Instruments TLV2634IDR provided by its distributors.

Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
ROHS3Compliant e4 NICKEL PALLADIUM GOLD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0002muA 5V 9000kHz
3.8mA(x4 Channels) General Purpose SOIC-14 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.