Texas Instruments TLV2634ID

Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-SOIC -40 to 125
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2634ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Augswan

Farnell

Sierra IC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TLV2634ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.036
Stock
411,881
118,397
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
6 V/µs
10 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
730 µA
730 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2634ID.

Related Parts

Texas InstrumentsTLV2624IDR
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2625IDR
800 uA/ch, 11Mhz, RRO, Low Voltage, Quad Channel Op Amp with Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLV2624ID
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2634ID provided by its distributors.

Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube
3.8mA(x4 Channels) 10V/μs 50nV/rtHz 9MHz shutdown Rail to Rail 28mA 4 4 5.5V 1.1mV 0.7pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.