Texas Instruments OPA4172ID

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4172ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments OPA4172ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.978
$ 2.2
Stock
341,910
575,144
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4172ID.

Related Parts

MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
Analog DevicesMAX4234ASD+
MAX4234 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX4234ASD+T
MAX4234 Series 5.5V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
MicrochipMCP6H94T-E/SL
MCP6H94 Series Quad Channel 12 V 10 MHz Operational Amplifier - SOIC-14
Texas InstrumentsTLV2635IDR
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC T/R
Texas InstrumentsTLV2634IDR
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA4172ID provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, 36-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 125
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.