Texas Instruments TLV2462AMJG

Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-CDIP -55 to 125
$ 22.473
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USATLV2462AMJG485
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462AMJG.

Texas Instruments

Datasheet73 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet7 pages27 years ago

CAD Models

Download Texas Instruments TLV2462AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.473
$ 2.825
$ 2.825
Stock
485
345,751
345,751
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-0051204QPA
Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-CDIP -55 to 125
Texas Instruments5962-0051202QPA
Single, Low Power, ail-to- ail Input/Output Operational Amplifier w/Shutdown 8-CDIP -55 to 125
Texas Instruments5962-0051206QPA
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin CDIP Tube
Analog DevicesAD620SQ/883B
Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000

Descriptions

Descriptions of Texas Instruments TLV2462AMJG provided by its distributors.

Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-CDIP -55 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin CDIP Tube
550¦ÌA 1.6V/¦Ìs 14nV/rtHz 6.4MHz Rail to Rail 80mA 2 ¡À3V,6V 1.5mV@ 5V 14nA Low Power Amplifier DIP 9.6mm*6.67mm*4.57mm
MILITARY-GRADE, DUAL, 6-V, 6.4-M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.