Texas Instruments TLV2371QDRQ1

Op Amp Single Low Power Amplifier R-R I/O ±8V/16V Automotive 8-Pin SOIC T/R
$ 0.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2371QDRQ1.

Upverter

Datasheet27 pages12 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2371QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.976
Stock
164,396
354,282
Authorized Distributors
2
3
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsTLV2471IDR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2471CDR
IC OPAMP GP 2.8MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsTLV2470IDR
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2371QDRQ1 provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±8V/16V Automotive 8-Pin SOIC T/R
Automotive Catalog 550-uA/Ch 3-MHz Rail-to-Rail Input/Output Operational Amplifiers 8-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.