Texas Instruments TLV2322ID

Dual, 8-V, 85-kHz operational amplifier 8-SOIC -40 to 85
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2322ID.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages18 years ago

Farnell

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2322ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.32
Stock
175,573
809,621
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2322ID.

Related Parts

Texas InstrumentsOPA2349UA/2K5
ROHS3Compliant EAR99 OPA2349 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5pA 10mV 70kHz
Texas InstrumentsOPA2349UA
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2349UAG4
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2322ID provided by its distributors.

Dual, 8-V, 85-kHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier 8V 8-Pin SOIC Tube
LINCMOS LOW-VOLTAGE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
LinCMOSE LOW-VOLTAGE LOW-POWER OPERATIONAL AMPLIFIERS
20¦ÌA(x2 Channels) 30mV/¦Ìs 68nV/rtHz 85KHz CMOS 30mA 2 2 2V 8V 1.1mV 0.6pA CMOS SOIC-8 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL, SMD, SOIC8, 2322
ROHS3Compliant EAR99 TLV2322 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.6pA 9mV 85kHz
TLV2322 DUAL LOW-VOLTAGE UPOWER
LINCMOS DUAL OP AMPS/LINEAR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2322ID.