Texas Instruments TLV2316QDGKTQ1

Automotive-grade, dual, 5.5-V, 10-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2316QDGKTQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLV2316QDGKTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 0.618
$ 0.618
Stock
634,842
651,173
651,173
Authorized Distributors
5
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
6 V/µs
6 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2316QDGKTQ1.

Descriptions

Descriptions of Texas Instruments TLV2316QDGKTQ1 provided by its distributors.

Automotive-grade, dual, 5.5-V, 10-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Low-Voltage 1.8V CMOS Operational Amplifier 2-Channel Rail-to-Rail Input/Output 10MHz 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps AEC-Q100, 2-Channel, 10-MHz, RRIO, low-noise, low-voltage, 1.8-V CMOS op amp 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.