Texas Instruments TLV2264AIPW

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125
$ 2.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264AIPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2264AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 1.913
Stock
307,787
782,780
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV2264IPWR
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2264AQPWRQ1
Quad, automotive precision advanced linCMOS rail-to-rail operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2264AIPW
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2264AIPW provided by its distributors.

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.67MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.