Texas Instruments TLV2244IPW

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2244IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TLV2244IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.311
$ 1.845
Stock
181,376
259,073
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2244IPW.

Related Parts

Texas InstrumentsTLV2404CPW
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2404IPWR
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R / IC OPAMP GP 5.5KHZ RRO 14TSSOP
Texas InstrumentsTLV2404CPWR
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6284-E/ST
MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Texas Instruments TLV2244IPW provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad, 12-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±6V/12V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
1μA(x2 Channels) 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 4 4 ±6V,12V 600μV 100pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.002V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.