Texas Instruments TLV2404CPW

Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2404CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments TLV2404CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.374
$ 1.96
Stock
212,084
755,925
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2404CPW.

Related Parts

Texas InstrumentsTLV2404IPWR
Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R / IC OPAMP GP 5.5KHZ RRO 14TSSOP
Texas InstrumentsTLV2404IPW
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2404IPWG4
Quad MicroPower, IO Operational Amplifier with wide supply voltage range and high CM 14-TSSOP -40 to 125
Analog DevicesMAX4472EUD+
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin TSSOP
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
MicrochipMCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Texas Instruments TLV2404CPW provided by its distributors.

Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
FAMILY OF 900-nA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH REVERSE BATTERY PROTECTION
900nA(x2Channels) 2.5mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 4 4 ±8V,16V 390μV 100pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.0025V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bias Current:300pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.