Texas Instruments TLV2404IPWR

Op Amp Quad Gp R-r I/o ±8V/16V 14-PIN TSSOP T/r / IC Opamp Gp 5.5KHZ Rro 14TSSOP
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2404IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2404IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.575
Stock
394,375
300,223
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2404IPWR.

Related Parts

Texas InstrumentsTLV2404CPWR
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2404CPW
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2404CPWG4
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP 0 to 70
Analog DevicesMAX4472EUD+
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin TSSOP
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
MicrochipMCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Texas Instruments TLV2404IPWR provided by its distributors.

Op Amp Quad GP R-R I/O ±8V/16V 14-Pin TSSOP T/R / IC OPAMP GP 5.5KHZ RRO 14TSSOP
Quad, 16-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125
IC, OP AMP, 5.5kHZ, 0.0025V/ us, TSSOP-14, FULL REEL
Four channels 100pA 0.0025V/us 5.5kHz Rail-to-rail input, rail-to-rail output 1200uV TSSOP-14 Operational Amplifier ROHS
900nA(x2Channels) 2.5mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 4 4 ±8V,16V 390μV 100pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.