Texas Instruments TLV2244IPWR

Quad, 12-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2244IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.58%

CAD Models

Download Texas Instruments TLV2244IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 2.288
Stock
268,781
183,461
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2244IPWR.

Descriptions

Descriptions of Texas Instruments TLV2244IPWR provided by its distributors.

Quad, 12-V, 5.5-kHz operational amplifier 14-TSSOP -40 to 125
ROHS3Compliant EAR99 TLV2244 Tape & Reel (TR) op amp buffer circuit 5mm 100pA 3mV 5.5kHz
Op Amp Quad Low Power Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R
1μA(x2 Channels) 2mV/μs 800nV/rtHz@ 5V 5.5KHz Rail to Rail 200μA 4 4 ±6V,12V 600μV 100pA General Purpose TSSOP-14 SMD mount,glue mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.002V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.