Texas Instruments TLV2217-33KCSE3

500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-33KCSE3.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet10 pages26 years ago

element14 APAC

Newark

Augswan

LCSC

Inventory History

3 month trend:
-4.56%

CAD Models

Download Texas Instruments TLV2217-33KCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-33KCSE3.

Related Parts

STMicroelectronicsLF60CV
75dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 6V 6V 16V 700mV@ 500mA 30mV 30mV TO-220 9.15mm
Texas InstrumentsUA78M33CKCS
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsLM2937ET-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C

Descriptions

Descriptions of Texas Instruments TLV2217-33KCSE3 provided by its distributors.

500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
62dB(120Hz) 290¦ÌA Fixed 500mA 1 3.3V 3V 3.3V 12V 500mV@ 500mA 30mV 15mV TO-220-3 10.16mm*4.58mm*8.7mm
LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube
LDO, FIXED, 3.3V, 0.5A, TO-220-3;
Low voltage differential Regulator (LDO)
TLV2217 Tube Through Hole Over Current Over Temperature Over Voltage voltage regulator linear 500mV 4.7mm 500mA 0C~125C
Ldo, Fixed, 3.3V, 0.5A, To-220-3; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:12V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV2217-33KCSE3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2217-33KCSE3 .