Texas Instruments TLV172IDCKR

Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 5-SC70 -40 to 125
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV172IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

Arrow.cn

Inventory History

3 month trend:
-32.06%

CAD Models

Download Texas Instruments TLV172IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.844
Stock
338,859
45,627,905
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV172IDCKR.

Descriptions

Descriptions of Texas Instruments TLV172IDCKR provided by its distributors.

Single, 36-V, 10-MHz, low-power operational amplifier for cost-sensitive applications 5-SC70 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SC-70 T/R
36V, Low-Power, RRO, General-Purpose Operational Amplifier
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO5
Single channel 10pA 10V/us 10MHz SC-70-5 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.