Texas Instruments TLV1701AIDRLT

Single high voltage, low power comparator 5-SOT-5X3 -40 to 125
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1701AIDRLT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-9.62%

CAD Models

Download Texas Instruments TLV1701AIDRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.526
$ 0.526
Stock
326,736
445,606
445,606
Authorized Distributors
5
4
4
Case/Package
SOT-553
-
-
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.5 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-96.48 dB
-96.48 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.2 V
2.2 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TLV1701AIDRLT provided by its distributors.

Single high voltage, low power comparator 5-SOT-5X3 -40 to 125
Comparator, 1 Func, 2500uV Offset-Max, 560ns Response Time, BIPolar, PDSO5
Comparator Single R-R I/P ±18V/36V Automotive Medical 5-Pin SOT-553 T/R
55¦ÌA 560ns Open Collector 75¦ÌA 1 2.2V 36V 3.5mV 15nA SOT-5 , 550¦Ìm
Analog Comparators 2.2-V to 36-V microPower Comparatr
Tape & Reel (TR) TLV1701 Open Collector Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 15nA 560ns 1.6mm 3.5mV
Comparator, Single, 560Ns, Sot-553-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.