Texas Instruments TLV1571IDWG4

1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1571IDWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TLV1571IDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.215
$ 19.215
Stock
28,328
160,430
160,430
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1570IDW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial Automotive 20-Pin SOIC Tube
Texas InstrumentsTLV1570CDW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial Automotive 20-Pin SOIC Tube
Analog DevicesAD7472BRZ
Single Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7492BR-REEL
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Analog DevicesAD7492BR-REEL7
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus

Descriptions

Descriptions of Texas Instruments TLV1571IDWG4 provided by its distributors.

1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Single Channel Single ADC SAR 1.25Msps 10-bit Parallel 24-Pin SOIC Tube
Unipolar GULL WING DUAL External Analog to Digital Converter 0.0977% -40C~85C 5.5V 16Weeks
Converters - Analog to Digital (ADC) 10bit 1.2 MSPS PA
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.