Texas Instruments TLV1117CKTTR

800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CKTTR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages13 years ago
Datasheet30 pages18 years ago

Verical

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TLV1117CKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 1.24
$ 1.24
Stock
375,624
290,006
290,006
Authorized Distributors
4
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-
1.238 V
1.238 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments TLV1117CKTTR provided by its distributors.

800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
75dB(120Hz) 10mA Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% DDPAK-3,TO-263 , 10.18mm*8.41mm*4.44mm
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:15V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.