Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117-33IDCYR

Texas Instruments LDO Regulator, 3.3V Out, 800mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDCYR.

Newark

Datasheet37 pages11 years ago
Datasheet35 pages14 years ago
Datasheet35 pages12 years ago
Datasheet38 pages10 years ago

Texas Instruments

Verical

Augswan

element14 APAC

Inventory History

3 month trend:
-66.76%

CAD Models

Download Texas Instruments TLV1117-33IDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.461
$ 0.461
Stock
1,514,157
448,768
448,768
Authorized Distributors
5
3
3
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV1117-50CDCYR
LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
Texas InstrumentsTLV1117-18CDCYR
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117IDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
onsemi LDO Regulator, 1.25-10.6V Out, 1.1A Max, Single Ch, SOT-223, SMD, 3+Tab Pins
NCP1117LP Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-33IDCYR provided by its distributors.

Texas Instruments LDO Regulator, 3.3V Out, 800mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA -40C~125C
LDO, FIXED, 3.3V, 0.8A, SOT-223-4; Output Type: Fixed; Input Voltage Min: 4.7V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-33IDCYR .