What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV1117-18CDCYR

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18CDCYR.

element14 APAC

Datasheet37 pages11 years ago
Datasheet38 pages10 years ago

Texas Instruments

Verical

Newark

Farnell

Inventory History

3 month trend:
-4.13%

CAD Models

Download Texas Instruments TLV1117-18CDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.536
$ 0.536
Stock
2,087,309
391,817,691
391,817,691
Authorized Distributors
5
5
5
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV1117IDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117MPX-ADJ
Low Dropout Regulator 1.25 Volt to 13.8 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
STMicroelectronicsLD1117AS18TR
LD1117 Series 1 A 1.8 V Fixed Output Positive Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-18CDCYR provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
75dB(120Hz) 10mA positive electrode Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
Ldo Voltage Regulator, Fixed, 1.8V, 800Ma, Sot-223-4; Output Type:Fixed; Input Voltage Min:3.2V; Input Voltage Max:15V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-18CDCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-18CDCYR .
  • TLV1117-18CDCYR.