Texas Instruments TLV1117IDCYR

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117IDCYR.

Farnell

Datasheet37 pages12 years ago
Datasheet38 pages11 years ago

Texas Instruments

Verical

element14 APAC

Augswan

Inventory History

3 month trend:
+135%

CAD Models

Download Texas Instruments TLV1117IDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.577
$ 0.577
Stock
414,910
347,773
347,773
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
1
Max Output Voltage
13.7 V
13.7 V
13.7 V
Min Output Voltage
1.25 V
1.238 V
1.238 V
Output Voltage
-
13.75 V
13.75 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117CDCY
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsLM1117MP-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3

Descriptions

Descriptions of Texas Instruments TLV1117IDCYR provided by its distributors.

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Ic, Adj Ldo Reg 1.238V - 13.5V, 4Sot-233; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:13.7V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117IDCYR
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA -40C~125C
75dB(120Hz) 1.7mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% SOT-223-4 SMD mount,glue mount 1.8mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117IDCYR .