Texas Instruments TLV1117-25IKVURG3

Single Output LDO, 800mA, Fixed(2.5V), Internal Current limit, Thermal Overload Protection 3-TO-252 -40 to 125
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-25IKVURG3.

Texas Instruments

Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1117-25IKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV1117-33IKVURG3
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 2.52mm
Texas InstrumentsTLV1117-33CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3

Descriptions

Descriptions of Texas Instruments TLV1117-25IKVURG3 provided by its distributors.

Single Output LDO, 800mA, Fixed(2.5V), Internal Current limit, Thermal Overload Protection 3-TO-252 -40 to 125
LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) TO-252 T/R
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 800mA 6.6mm 1.2V
2.5 V FIXED POSITIVE LDO REGULATOR 1.4 V DROPOUT PSSO2
IC REG LINEAR 2.5V 800MA TO252-3
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:2.5V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:3.9V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.