Texas Instruments TLV1117-25CKVURG3

800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-25CKVURG3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago

Augswan

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TLV1117-25CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV1117-33IKVURG3
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 2.52mm
Texas InstrumentsTLV1117-33CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3

Descriptions

Descriptions of Texas Instruments TLV1117-25CKVURG3 provided by its distributors.

800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) TO-252 T/R
75dB(120Hz) 10mA Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 , 6.6mm*6.1mm*2.3mm
2.5 V FIXED POSITIVE LDO REGULATOR 1.3 V DROPOUT PSSO2
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR
IC REG LINEAR 2.5V 800MA TO252-3
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.52mm 800mA 0C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:2.5V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:3.9V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.