Texas Instruments ADS1147IPWR

3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R
$ 6.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1147IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages12 years ago
Datasheet63 pages14 years ago
Datasheet59 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-52.67%

CAD Models

Download Texas Instruments ADS1147IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.126
$ 7.86
Stock
334,577
390,484
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsADS1146IPW
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1146IPWR
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1147IPWR provided by its distributors.

3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R
16-Bit 2kSPS 4-Ch ADC With PGA, Reference, and IDAC for Precision Sensor Measurement 20-TSSOP -40 to 105
16Bit 2.7V~5.25V 2kHz SPI TSSOP-20 Analog To Digital Converters (ADCs) ROHS
16-Bit 4-Ch ADC, 2kSPS, SPI, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.